Siemens 8PQ2022 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-958
- Mfr. Part No.:
- 8PQ2022-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,541.76
(exc. VAT)
PHP9,566.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,541.76 |
*price indicative
- RS Stock No.:
- 621-958
- Mfr. Part No.:
- 8PQ2022-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2022 | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2022 | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Degree of protection upgrade head compartment is engineered to enhance safety and reliability in various environments. Designed specifically for enhanced resilience, this product boasts an IP55 rating, effectively shielding internal components from dust and water ingress. With dimensions that ensure compatibility with existing setups, the upgrade seamlessly fits into standard installations while ensuring robust performance. Its zinc plated surface adds an extra layer of durability against environmental factors, making it an ideal choice for both industrial and commercial applications. This product not only meets industry standards but also showcases siemens commitment to high quality engineering and design, providing users with confidence and assurance in their operational capabilities.
Incorporates a protective degree rating of IP55 for enhanced durability
Designed with a compact profile optimising space in head compartments
Constructed from high quality zinc plated steel for added corrosion resistance
Lightweight design facilitates easier installation and handling
Fully compliant with general product approval standards for reliability
Provides substantial protection against environmental conditions
Related links
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 600mm
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
