Siemens 8PQ2015 Series Steel Base Compartment Cover for Use with Standard Frame 150 mm x 25 mm x 400mm
- RS Stock No.:
- 621-464
- Mfr. Part No.:
- 8PQ2015-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,026.95
(exc. VAT)
PHP5,630.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,026.95 |
*price indicative
- RS Stock No.:
- 621-464
- Mfr. Part No.:
- 8PQ2015-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Base Compartment Cover | |
| Length | 25mm | |
| For Use With | Standard Frame | |
| Width | 400mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8PQ2015 | |
| Standards/Approvals | EAC, UKCA, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Base Compartment Cover | ||
Length 25mm | ||
For Use With Standard Frame | ||
Width 400mm | ||
Material Steel | ||
Height 150mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8PQ2015 | ||
Standards/Approvals EAC, UKCA, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base Compartment Cover IP40 is designed for robust protection and adaptability in diverse installations. Featuring a sleek and functional design, it ensures excellent compatibility with standard frame cabinets, catering specifically to indoor environments. Its light grey finish, coupled with high quality sheet steel construction, gives it not only a professional appearance but also longevity. Ideal for applications requiring a reliable closure, this model exemplifies precision engineering that meets industry standards while also allowing for optimum functionality in clouding cable assignments. Whether you need a secure housing solution or a protective cover, this product provides the ideal solution for modern electrical needs.
Constructed from durable sheet steel to enhance longevity
Designed with an appealing light grey RAL 7035 finish for professionalism
IP40 rating ensures reliable protection against solid objects
Compact dimensions facilitate easy integration in various setups
Net weight of 1.08 kg makes installation straightforward and hassle free
Installation depth optimises space without compromising functionality
Module delivery includes all necessary mounting materials for ease of setup
Environmental certifications reflect commitment to sustainability and safety
Related links
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600mm
