Siemens 8PQ2015 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-465
- Mfr. Part No.:
- 8PQ2015-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,450.58
(exc. VAT)
PHP7,224.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,450.58 |
*price indicative
- RS Stock No.:
- 621-465
- Mfr. Part No.:
- 8PQ2015-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2015 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2015 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate tailored for durability and efficiency in demanding environments. Designed to meet the IP55 degree of protection standard, it effectively shields sensitive components from dust and water ingress. With precise dimensions, including a height of 150 mm and a width of 400 mm, it integrates seamlessly into various setups. The zinc plated surface design not only adds a layer of corrosion resistance but also ensures longevity in performance. This product is meticulously crafted from sheet steel, offering structural integrity while maintaining a lightweight design, with a net weight of only 0.49 kg.
IP55 rating for superior dust and water protection
Zinc plated surface enhances resistance against corrosion
Compact dimensions allow for efficient space utilisation
Lightweight construction simplifies installation processes
Designed to withstand tough environmental conditions
Related links
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 150 mm x 25 mm x 400mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
