Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-495
- Mfr. Part No.:
- 8PQ2080-4BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,348.13
(exc. VAT)
PHP9,349.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,348.13 |
*price indicative
- RS Stock No.:
- 621-495
- Mfr. Part No.:
- 8PQ2080-4BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Standards/Approvals | RoHS, UKCA, VDE, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
Standards/Approvals RoHS, UKCA, VDE, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Versatile frame offering exemplifies advanced engineering with its degree of protection upgraded to IP55. Designed to meet rigorous standards, this product pairs durability with functionality, making it a perfect solution for various industrial applications. Its robust dimensions, complemented by a unique surface design, ensure enhanced longevity and protection against environmental factors. Additionally, the integration of high quality sheet steel makes this offering not only resilient but also aesthetically appealing, suited for modern settings. Emphasising safety and compliance, this product is well suited for those seeking reliable performance without compromise. With easy access to additional resources, customers can effortlessly navigate through specifications and support tailored to their needs.
Upgraded to IP55 for increased dust and water resistance
Constructed from high quality sheet steel for superior durability
Features a zinc plated surface for extended corrosion protection
Designed with practical dimensions for versatile installation options
Lightweight at 1.33 kg for easy handling and installation
Accompanied by comprehensive documentation for user convenience
Suitable for a variety of industrial environments and applications
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
