Siemens 8PQ2080 Series Steel RAL 7035 Single Door, 800 mm H, 400mm W, 25 mm D, 25 mm L for Use with SIVACON S4
- RS Stock No.:
- 622-012
- Mfr. Part No.:
- 8PQ2080-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,904.25
(exc. VAT)
PHP27,892.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,904.25 |
*price indicative
- RS Stock No.:
- 622-012
- Mfr. Part No.:
- 8PQ2080-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | 8PQ2080 | |
| Width | 400mm | |
| Height | 800mm | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series 8PQ2080 | ||
Width 400mm | ||
Height 800mm | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers an ideal solution for maintaining efficient compartment integrity and aesthetic appeal. Designed for both functionality and compliance, it boasts an IP40 protection rating, ensuring your equipment remains safe from dust and moisture. The robust construction with powder coated sheet steel not only enhances durability but also provides a sleek, light grey finish that integrates seamlessly into various environments. With a height of 800 mm and a width of 400 mm, this product fits perfectly within compact spaces while allowing easy accessibility with a dual opening direction. This product is the perfect choice for those seeking reliable performance paired with modern design.
Constructed from high quality sheet steel for long lasting durability
Features a powder coated finish for enhanced aesthetic appeal
Compact dimensions make it suitable for various applications
Dual opening direction offers flexibility in installation
IP40 rating ensures protection against dust and moisture ingress
Light grey colour allows for easy integration into diverse environments
Weighs only 6 kg making it manageable for installation
No ventilation or viewing door which ensuring simplified design
No additional accessories required for basic functionality
Related links
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 850mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 1m W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
