Siemens 8PQ2060 Series Steel RAL 7035 Single Door, 600 mm H, 400mm W, 25 mm D, 25 mm L for Use with SIVACON S4
- RS Stock No.:
- 621-997
- Mfr. Part No.:
- 8PQ2060-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,909.98
(exc. VAT)
PHP23,419.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,909.98 |
*price indicative
- RS Stock No.:
- 621-997
- Mfr. Part No.:
- 8PQ2060-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | 8PQ2060 | |
| Width | 400mm | |
| Height | 600mm | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series 8PQ2060 | ||
Width 400mm | ||
Height 600mm | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers a versatile solution for compartmental protection, ensuring reliable access while maintaining a sophisticated design. Crafted to meet the standards of IP40 protection, this door safeguards sensitive components against dust and inadvertent contact, making it ideal for industrial settings. With its left and right opening directions, installation flexibility is maximised, accommodating various layout requirements. The product features a sleek powder coated surface in light grey, seamlessly integrating with modern aesthetics. Engineered from robust sheet steel, it promises both durability and stability. Whether you're enhancing existing infrastructure or starting new projects, this door stands as a testament to engineering excellence, reliability, and adaptability.
IP40 rated for enhanced protection against dust and contact
Robust construction from high quality sheet steel
Sleek powder coated finish for modern aesthetics
Flexible opening direction to accommodate various installations
Light grey colour complements diverse environments
Designed with no ventilation or viewing door maximising security
Ideal for applications requiring disconnector lock compatibility
Related links
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Single Door 1.1m W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2025 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
