Siemens 8PQ2080 Series Steel RAL 7035 Single Door, 800 mm H, 850mm W, 25 mm D, 25 mm L for Use with SIVACON S4
- RS Stock No.:
- 622-011
- Mfr. Part No.:
- 8PQ2080-0BA03
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 622-011
- Mfr. Part No.:
- 8PQ2080-0BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | 8PQ2080 | |
| Width | 850mm | |
| Height | 800mm | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series 8PQ2080 | ||
Width 850mm | ||
Height 800mm | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door solution offers exceptional versatility and style for various industrial applications. With its robust construction and sleek design, this model is crafted to deliver reliable performance while prioritising safety. Built from high quality sheet steel and finished in a light grey powder coat, it ensures not only durability but also fits seamlessly into diverse environments. Designed with an IP40 rating, it provides essential protection against dust infiltration, making it ideal for a range of settings. The door can be opened from either the left or right side, providing ease of access where its needed most. This product is engineered for those who demand both reliability and aesthetic appeal in their operational spaces.
Crafted from durable sheet steel for enhanced longevity
Finished with a stylish powder coated surface for improved aesthetics
Designed to withstand dust entry with its protective IP40 rating
The adaptable door opening direction suits diverse installation needs
Lightweight yet sturdy construction encourages streamlined handling
Perfectly sized for compact spaces optimising functionality
Supports operational safety with controlled access features
Related links
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 1m W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
