Siemens 8PQ2070 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-847
- Mfr. Part No.:
- 8PQ2070-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,053.59
(exc. VAT)
PHP7,900.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,053.59 |
*price indicative
- RS Stock No.:
- 621-847
- Mfr. Part No.:
- 8PQ2070-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2070 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2070 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Premium top plate is engineered to provide robust protection and reliability in various environments. With its innovative construction, it features an impressive degree of protection, ensuring that it stands resilient against environmental challenges. The design incorporates a durable zinc plated surface that not only enhances its aesthetic appeal but also extends its lifespan, making it a reliable choice for both industrial and commercial applications. Its dimensions are carefully optimised to fit perfectly in many configurations, making installation seamless. Built with high quality sheet steel, this product guarantees sturdiness while maintaining a lightweight profile, allowing for effortless handling and installation. Each unit is meticulously crafted to meet the stringent standards expected from a dependable product.
Constructed from high quality sheet steel for enhanced durability
Zinc plated surface ensures resistance to corrosion
Designed with a compact footprint suitable for tight spaces
Lightweight design facilitates ease of handling
Meets high standards of environmental protection with an IP55 rating
Customisable options available for various application needs
Built to withstand challenging environmental conditions
Supports a variety of installation methods for flexibility
Related links
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
