Siemens 8PQ2010 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-559
- Mfr. Part No.:
- 8PQ2010-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,155.53
(exc. VAT)
PHP6,894.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,155.53 |
*price indicative
- RS Stock No.:
- 621-559
- Mfr. Part No.:
- 8PQ2010-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2010 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2010 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust Frame delivers exceptional reliability with a degree of protection rated at IP55, making it ideal for challenging environments. Designed with precision, it offers enhanced durability due to its zinc plated surface finish, ensuring longevity even under adverse conditions. The thoughtful construction features a compact yet spacious design, with a height of 100 mm and a width of 400 mm, which is optimized to fit seamlessly into various applications. This product is not just about functionality; its an exemplary choice for those seeking both performance and aesthetic appeal. With thoughtful engineering, it seamlessly merges form and function, providing versatility for a range of industrial setups.
IP55 rating ensures protection against dust and water ingress
Zinc plated surface enhances corrosion resistance
Compact dimensions allow for easy integration into existing setups
High quality sheet steel construction for maximum durability
Lightweight design makes installation uncomplicated
Versatile application suitable for various industrial needs
Related links
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 100 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 100 mm x 10 mm x 800mm
