Siemens 8PQ2020 Series Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 400mm
- RS Stock No.:
- 621-569
- Mfr. Part No.:
- 8PQ2020-4BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,715.30
(exc. VAT)
PHP5,281.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,715.30 |
*price indicative
- RS Stock No.:
- 621-569
- Mfr. Part No.:
- 8PQ2020-4BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Compartment Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Standard Frame | |
| Width | 400mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8PQ2020 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Compartment Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Standard Frame | ||
Width 400mm | ||
Material Steel | ||
Height 200mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8PQ2020 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base Compartment Cover design offers a robust and stylish solution suitable for various applications. Built from durable sheet steel and finished in a light grey RAL 7035, it seamlessly integrates into standard frame installations. Engineered to meet IP40 standards, this product ensures protection against solid objects larger than 1mm, making it ideal for indoor settings. The cover's dimensions are tailored for a perfect fit, enhancing both aesthetics and functionality in electrical setups. It embodies a fine balance of practicality and modern design, making it a reliable addition to your equipment lineup. Its lightweight yet sturdy construction benefits installation, maintenance, and long term use, thus ensuring the integrity of your installation environment.
Designed for standard frame compatibility enhancing versatility
Constructed from high quality sheet steel for durability
Light grey colour offers a contemporary aesthetic for various interiors
IP40 certification protects against solid ingress which ensuring longevity
Lightweight design simplifies handling and installation
Tailored dimensions help ensure a professional finish in any setup
Supplied with mounting materials for immediate usability
Related links
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 150 mm x 25 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
