Siemens 8PQ2000 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-453
- Mfr. Part No.:
- 8PQ2000-4BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,258.69
(exc. VAT)
PHP9,249.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,258.69 |
*price indicative
- RS Stock No.:
- 621-453
- Mfr. Part No.:
- 8PQ2000-4BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8PQ2000 | |
| Standards/Approvals | EAC, VDE, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
Series 8PQ2000 | ||
Standards/Approvals EAC, VDE, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Siemens Top plate designed to elevate the functionality and efficiency of your electrical installations. This innovative product showcases its high grade, zinc plated surface, ensuring exceptional durability and resistance to environmental elements. With an impressive degree of protection rated at IP55, it safeguards sensitive components from dust and water ingress. Its thoughtful dimensions, including a height of 175 mm and a width of 400 mm, make it well suited for various setups, whilst the 1 mm thick sheet steel construction guarantees structural integrity.
Crafted from high quality sheet steel for superior sturdiness
Zinc plated surface for enhanced corrosion resistance
Designed with a compact profile to fit various systems seamlessly
Rated at IP55 to protect against dust and water which ensuring long lasting performance
Lightweight design allows for easy handling and installation
Backed by robust approvals and certifications which ensuring reliability
Versatile application compatibility across diverse commercial needs
Related links
- Siemens 8PQ2000 Series Sheet Steel Door Hinge for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2000 Series Sheet Steel Terminal Block Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2000 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
