Siemens 8PQ2000 Series Steel Terminal Block Kit for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-811
- Mfr. Part No.:
- 8PQ2000-8BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,097.75
(exc. VAT)
PHP10,189.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,097.75 |
*price indicative
- RS Stock No.:
- 621-811
- Mfr. Part No.:
- 8PQ2000-8BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Block Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8PQ2000 | |
| Standards/Approvals | UKCA, CE, VDE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Block Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
Series 8PQ2000 | ||
Standards/Approvals UKCA, CE, VDE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate is meticulously crafted to enhance protection and durability, making it an essential component for various applications. Engineered with an IP55 rating, it ensures reliable performance even in challenging environments. The seamless integration of this product into your projects promises not only to meet but also to exceed standards, facilitating a safe and practical solution for electrical installations. With its zinc plated surface treatment, this model combines functionality with aesthetic appeal, ensuring that your systems are not only efficient but also maintain a professional appearance.
IP55 protection rating ensures resilience against dust and water ingress
Zinc plated surface enhances corrosion resistance for extended product life
Designed with a compact height of 175 mm making it suitable for diverse installations
Manufactured from high quality sheet steel for durability and strength
Lightweight at 1.26 kg permitting easy handling and installation
Related links
- Siemens 8PQ2000 Series Sheet Steel Door Hinge for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2000 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Cover for Use with Compartment Door x 800 mm x 800mm
