Siemens 8PQ2060 Series Steel Cover for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 622-000
- Mfr. Part No.:
- 8PQ2060-8BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,974.71
(exc. VAT)
PHP8,931.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,974.71 |
*price indicative
- RS Stock No.:
- 622-000
- Mfr. Part No.:
- 8PQ2060-8BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2060 | |
| Standards/Approvals | CE, EAC, UKCA, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2060 | ||
Standards/Approvals CE, EAC, UKCA, VDE | ||
- COO (Country of Origin):
- DE
The Siemens Innovative cover redefines functionality and protection in industrial environments. Designed for reliability, it features an upgraded degree of protection rated at IP55, ensuring solid resistance against dust and moisture. Its robust dimensions 600 mm in height and 800 mm in width combine practicality with durability, making it the ideal choice for various applications. The zinc plated surface not only enhances its aesthetic appeal but also provides additional protection against corrosive elements. With a focus on user convenience, this product promises ease of installation and maintenance, while its lightweight structure makes handling exceptionally manageable. Whether in a busy workshop or an expansive manufacturing setting, this product stands out as a dependable solution for safeguarding essential equipment.
Optimised for superior environmental protection which ensuring longevity
Lightweight construction simplifies transportation and installation
Zinc plating enhances resistance against corrosion contributing to durability
Designed to meet stringent industry standards for quality and reliability
User friendly design facilitates straightforward maintenance procedures
Versatile installation options make it suitable for a wide range of applications
Related links
- Siemens 8PQ2060 Series Sheet Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
