Siemens 8PQ2060 Series Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- RS Stock No.:
- 621-839
- Mfr. Part No.:
- 8PQ2060-0BA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,380.20
(exc. VAT)
PHP13,865.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,380.20 |
*price indicative
- RS Stock No.:
- 621-839
- Mfr. Part No.:
- 8PQ2060-0BA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 850mm | |
| For Use With | Compartment Door | |
| Width | 850mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2060 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 850mm | ||
For Use With Compartment Door | ||
Width 850mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2060 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame designed product represents an ideal solution for enhancing your electrical installations with the added assurance of protection class IP55. Crafted for durability, it features a height of 625 mm and a width of 850 mm, making it suitable for various applications while maintaining a compact form factor. The surface design of zinc plating ensures longevity and resistance against wear, allowing it to perform optimally in diverse environments. With a product designation focusing on space saving and practical functionalities, this model showcases advanced engineering tailored to meet modern industrial demands. Its attention to detail is evident in the mechanical design and material selection, with sheet steel construction ensuring both strength and reliability. Whether for new installations or upgrades, this product stands as a testament to quality and innovation in todays electrical solutions.
Offers a degree of protection upgrade to IP55 for increased resilience
Constructed from high quality sheet steel for enhanced durability
Designed with a zinc plated surface to withstand harsh environments
Compact dimensions allow for versatile applications in limited spaces
Weighs just 1.95 kg facilitating easy handling and installation
Product component features a top plate designed for optimal performance
Supportive documentation and resources available through dedicated online portals
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2060 Series Sheet Steel Cover for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Inner Door 600 mm x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
