Siemens 8PQ2055 Series Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- RS Stock No.:
- 621-542
- Mfr. Part No.:
- 8PQ2055-0BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,770.84
(exc. VAT)
PHP10,943.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,770.84 |
*price indicative
- RS Stock No.:
- 621-542
- Mfr. Part No.:
- 8PQ2055-0BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 850mm | |
| For Use With | Compartment Door | |
| Width | 850mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2055 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 850mm | ||
For Use With Compartment Door | ||
Width 850mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2055 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate product exemplifies durability and reliability, designed specifically to enhance the robustness of your electrical installations. Constructed from high grade zinc plated sheet steel, it combines both functionality and aesthetic appeal, offering a degree of protection upgrade to IP55. With dimensions that accommodate a variety of applications, this product ensures optimal performance in demanding environments. Its design not only addresses practical needs but also aligns with contemporary safety standards, ensuring peace of mind in operational capabilities. Ideal for industrial and commercial use, this solution meets the rigorous demands of modern installations, making it an indispensable addition to your toolkit.
Designed to withstand harsh environmental conditions
Offers enhanced protection with IP55 rating
Constructed from durable zinc plated sheet steel
Optimised dimensions provide flexibility for various applications
Lightweight design facilitates easy handling and installation
Supports robust mechanical design compatible with multiple setups
Complies with contemporary safety standards to ensure reliability
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
