Siemens 8PQ2060 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-480
- Mfr. Part No.:
- 8PQ2060-4BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,414.11
(exc. VAT)
PHP8,303.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,414.11 |
*price indicative
- RS Stock No.:
- 621-480
- Mfr. Part No.:
- 8PQ2060-4BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2060 | |
| Standards/Approvals | RoHS, UKCA, VDE, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2060 | ||
Standards/Approvals RoHS, UKCA, VDE, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame exemplifies modern engineering with its robust design and advanced protective features. This product is meticulously crafted to meet IP55 standards, ensuring reliable performance even in challenging environments. With its sleek zinc plated surface and compact dimensions, this model seamlessly integrates into various applications while adding a sophisticated touch. Designed for durability, it combines high quality sheet steel materials, making it a dependable choice for professionals who value longevity and safety. The built in environmental confirmations further enhance its appeal, setting a high bar for performance and efficiency in electrical installations.
Delivers enhanced safety with a reliable degree of protection
Compact height and width make it suitable for space constrained applications
The durable zinc plating ensures long lasting resistance to corrosion
Lightweight construction facilitates easy installation and handling
The product design includes precise engineering for optimal performance
Versatile use in various environments thanks to its robust mechanical design
Generates minimal impact on surrounding systems which ensuring efficient operation
Backed by comprehensive approvals and certifications for peace of mind
Related links
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2000 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2060 Series Sheet Steel Cover for Use with Compartment Door x 800 mm x 800mm
