Siemens 8PQ2060 Series Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- RS Stock No.:
- 621-844
- Mfr. Part No.:
- 8PQ2060-8BA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,758.76
(exc. VAT)
PHP23,249.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,758.76 |
*price indicative
- RS Stock No.:
- 621-844
- Mfr. Part No.:
- 8PQ2060-8BA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8PQ2060 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 600mm | ||
Series 8PQ2060 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is a sophisticated solution designed to meet the demands of contemporary electrical installations. Its innovative structure supports a range of applications while prioritising efficiency and reliability. Engineered for both strength and longevity, this product features a robust sheet steel construction that ensures optimal performance in challenging environments. With a sleek design marked by a powder coated finish, it not only serves functional purposes but also complements modern aesthetics. The clearly defined dimensions and installation details facilitate a seamless integration into existing setups, enhancing the user experience across various operational settings. Its ability to accommodate both fixed mounted installations and direct drive options makes it versatile for different user needs.
The product is available in multiple configurations to suit diverse application requirements
It boasts an installation width designed for efficient cabinet deployment
The fixed mounted design simplifies installation and enhances system stability
A front mounted rotary operator allows for intuitive user interaction
The units motorised operating mechanism contributes to operational efficiency
Compliance with IEC standards ensures reliability and safety in its operations
Dedicated support resources and documentation are readily accessible online
Related links
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Cover for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
