Siemens 8PQ2035 Series Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- RS Stock No.:
- 621-523
- Mfr. Part No.:
- 8PQ2035-8BA17
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,786.82
(exc. VAT)
PHP14,321.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,786.82 |
*price indicative
- RS Stock No.:
- 621-523
- Mfr. Part No.:
- 8PQ2035-8BA17
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ2035 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ2035 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Versatile Masking frame is designed to meet the demands of modern electrical installations. With a robust construction and a sleek powder coated finish, it not only enhances aesthetic appeal but also ensures durability and longevity. Its fixed mounted, plug in design permits seamless integration into various setups, while the direct motorised operating mechanism enhances operational efficiency. Ideal for both residential and commercial applications, this model exemplifies superior engineering and innovation, making it a reliable choice for professionals seeking quality and performance.
Robust sheet steel construction ensures longevity and resilience
Designed with a compact form factor for efficient space utilisation
The motorised operating mechanism enables precise control and ease of use
Standing at a height of 350mm and width of 800mm it suits standard installation requirements
The product undergoes rigorous general product approval for safety assurance
A comprehensive online support system is available for troubleshooting and guidance
Related links
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
