Siemens 8PQ2035 Series Steel Cover for Use with Cabinet 350 mm x 10 mm x 600mm
- RS Stock No.:
- 621-521
- Mfr. Part No.:
- 8PQ2035-6BA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,836.00
(exc. VAT)
PHP17,736.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,836.00 |
*price indicative
- RS Stock No.:
- 621-521
- Mfr. Part No.:
- 8PQ2035-6BA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ2035 | |
| Standards/Approvals | EAC, CE, RoHS, VDE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ2035 | ||
Standards/Approvals EAC, CE, RoHS, VDE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative cover is designed for maximum efficiency and reliability in electrical installations. With its robust construction and thoughtful design, it ensures that your power distribution needs are consistently met, while offering the versatility required for various applications. The unit is suitable for 4 pole configurations and provides a seamless experience in both cabinet installations and standalone placements. The direct operating mechanism guarantees quick response times, making it an ideal choice for environments where performance is critical. Furthermore, its powder coated surface not only enhances its durability but also provides an aesthetically pleasing finish, complementing modern industrial settings. With a focus on user friendly features and compliance with international standards, this product stands as a testament to siemens commitment to quality and innovation.
Designed for 4 pole configurations to support diverse applications
Robust sheet steel construction ensures longevity and durability
Direct operating mechanism delivers swift and efficient performance
Compact dimensions allow for easy installation in constrained spaces
Powder coated surface enhances resistance to wear and environmental factors
Accordance with IEC 81346 2 standards guarantees reliability
Lightweight design facilitates effortless handling and installation
Environmental certifications reflect the product's commitment to sustainability
Comprehensive support resources are readily available online
Seamless integration with existing systems is achievable through versatile mounting options
Related links
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2035 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
