Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- RS Stock No.:
- 621-872
- Mfr. Part No.:
- 8PQ2035-6BA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,854.33
(exc. VAT)
PHP9,916.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,854.33 |
*price indicative
- RS Stock No.:
- 621-872
- Mfr. Part No.:
- 8PQ2035-6BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Series | 8PQ2035 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Series 8PQ2035 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame enhances operational efficiency through its robust construction and advanced features. The powder coated surface ensures durability while maintaining aesthetic appeal. With a compact height of 350 mm and a width of 600 mm, it is tailored for easy installation into cabinets, accommodating various operational environments. Designed for seamless integration, the direct drive and motorised operating mechanism simplify user interactions, making it ideal for both experienced professionals and newcomers. Its design prioritises reliability, ensuring consistent performance across a wide range of applications, making it a pivotal addition to your power management systems.
Robust sheet steel construction guarantees longevity
Motorised operating mechanism enhances user convenience
Designed for fixed mounting which ensuring stability
Compact dimensions enable efficient space utilisation
Powder coated surface provides resistance to wear and tear
Compliance with IEC standards reflects safety and quality
Environmental confirmations ensure responsible manufacturing practices
Related links
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
