Siemens 8PQ2040 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-432
- Mfr. Part No.:
- 8PQ2040-6BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,968.76
(exc. VAT)
PHP7,805.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,968.76 |
*price indicative
- RS Stock No.:
- 621-432
- Mfr. Part No.:
- 8PQ2040-6BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2040 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2040 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame is a testament to advanced engineering, designed to meet the diverse needs of modern industrial environments. Offering enhanced protection with an upgrade to IP55, the innovative design ensures not only functionality but also durability. Crafted with precision, this product features a sleek zinc plated surface that not only provides a professional appearance but also enhances resistance to corrosion. With dimensions specifically tailored for optimal use, it is suitable for various applications requiring dependable performance. The thoughtful design prioritises ease of installation while maintaining high standards of safety and efficiency, making it an essential component in any setup.
Upgraded degree of protection guarantees enhanced reliability in challenging environments
Zinc plating offers superior corrosion resistance extending the product's lifespan
Compact dimensions allow for versatile installation in limited spaces
Lightweight construction facilitates easier handling and installation
Designed for compatibility which ensuring seamless integration within existing systems
Manufactured to high standards reflecting a commitment to quality and safety
Related links
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Inner Door 400 mm x 400 mm x 400mm
