Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-982
- Mfr. Part No.:
- 8PQ2045-8BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,719.83
(exc. VAT)
PHP17,606.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,719.83 |
*price indicative
- RS Stock No.:
- 621-982
- Mfr. Part No.:
- 8PQ2045-8BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is a sophisticated solution engineered for efficient energy management in various industrial applications. This product seamlessly integrates advanced design features with robust functionality, ensuring exceptional performance and reliability. With its compact dimensions and fixed mounted, plug in design, it provides a perfect fit for diverse cabinet systems. Specifically crafted to support direct drive with a front mounted rotary operator, this model stands out with its high quality powder coated finish and durable sheet steel construction. The device ensures impeccable usability with a motorized operating mechanism, making it ideal for settings that require intelligent automation and reliability. As part of the SIVACON S4 series, this product upholds the highest standards of safety and efficiency, embodying siemens commitment to excellence.
Designed for a compact installation with an 800 mm width
Weight is optimally balanced at 3 kg for easy handling
Constructed from durable sheet steel for enhanced longevity
High quality powder coated surface offers superior corrosion resistance
Can be utilised in a variety of mounting heights to fit different applications
Ensures a refined finish for attractive integration in any environment
The system operates without an RCD simplifying installation processes
Information and technical support readily available through various online platforms
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
