Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- RS Stock No.:
- 621-439
- Mfr. Part No.:
- 8PQ2045-6BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,373.34
(exc. VAT)
PHP12,738.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,373.34 |
*price indicative
- RS Stock No.:
- 621-439
- Mfr. Part No.:
- 8PQ2045-6BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame designed with a unique plug in architecture, this product seamlessly integrates into various cabinet installations, providing flexibility and ease of use. Its robust construction features high quality sheet steel, ensuring durability and performance in demanding environments. The powder coated surface not only enhances its aesthetic appeal but also provides added protection against wear and tear. Suitable for numerous applications, this model stands out with its motorized operating mechanism, facilitating efficient operation. With comprehensive environmental confirmations, it demonstrates a commitment to sustainability. Experience the ultimate in reliability and innovation with this outstanding product.
Designed for easy cabinet installation with a mounting height suitable for device equipment
Constructed from sheet steel which ensuring exceptional resilience
Featuring a powder coated surface for enhanced durability
Includes a motorized operating mechanism for effortless operation
Complies with IEC standards reflecting superior quality and performance
Provides a wide range of approvals and certifications for peace of mind
Offers versatility with options for one three or four poles
Comes with comprehensive service and support resources available online
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 1m W, 25 mm D for Use with SIVACON S4
