Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- RS Stock No.:
- 621-532
- Mfr. Part No.:
- 8PQ2045-6BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,373.34
(exc. VAT)
PHP12,738.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,373.34 |
*price indicative
- RS Stock No.:
- 621-532
- Mfr. Part No.:
- 8PQ2045-6BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is designed to meet the needs of modern electrical installations, offering a reliable solution for demanding environments. Engineered with precision, it combines cutting edge technology with robust materials for enhanced durability. The device features a sleek, powder coated surface that not only provides aesthetic appeal but also ensures longevity in various conditions. With a compact design, it offers easy installation and compatibility with existing equipment. This model is ideal for professionals seeking a trustworthy and efficient solution for their electrical systems.
Constructed from high quality sheet steel for added strength
Offers versatile mounting options making installation seamless
Equipped with a front mounted rotary operator for user friendly access
Features a fixed mounted design to enhance reliability during operation
The motorized operating mechanism facilitates efficient functionality
Weighs a mere 2.3 kg which ensuring the installation is hassle free
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 1m W, 25 mm D for Use with SIVACON S4
