AUER Signal H Series Series Electronic Sounder Any, IP65, AC 120V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-700
- Mfr. Part No.:
- 713100211
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP23,452.04
(exc. VAT)
PHP26,266.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,452.04 |
*price indicative
- RS Stock No.:
- 617-700
- Mfr. Part No.:
- 713100211
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Current Consumption | 200mA | |
| Mount Type | Any | |
| Housing Colour | Grey | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Base Length | 329mm | |
| Hazardous Area Certification | No | |
| Base Width | 144mm | |
| Standards/Approvals | EAC, CE | |
| Housing Material | Aluminium, Epoxy Powder Coated | |
| Tone Type | Steady Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 1 | ||
Current Consumption 200mA | ||
Mount Type Any | ||
Housing Colour Grey | ||
Diameter 132mm | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Base Length 329mm | ||
Hazardous Area Certification No | ||
Base Width 144mm | ||
Standards/Approvals EAC, CE | ||
Housing Material Aluminium, Epoxy Powder Coated | ||
Tone Type Steady Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder SH-Series is engineered to deliver reliable auditory alerts in various environments. This robust unit combines innovative technology with a well-designed housing, ensuring optimal performance for industrial and general applications. Designed to withstand harsh conditions, it boasts an impressive degree of protection IP65, making it suitable for use in challenging weather. The sounder excels in versatility, offering a comprehensive range of AC and DC nominal voltages, ensuring compatibility with diverse electrical systems. Its steady tone and high volume output of 108 dB ensure that notifications are heard clearly, enhancing safety and communication in any setting.
Constructed with die-cast aluminum for durability
Epoxy powder-coated finish prevents environmental wear
Suitable for various mounting options for flexible installation
Features a non-intrusive cable entry design
Utilizes terminal connections for up to 2.5 mm² wiring
Related links
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
