AUER Signal H Series Series Electronic Sounder Any, IP55, AC 110V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-695
- Mfr. Part No.:
- 712100110
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP12,429.54
(exc. VAT)
PHP13,921.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,429.54 |
*price indicative
- RS Stock No.:
- 617-695
- Mfr. Part No.:
- 712100110
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP55 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Current Consumption | 240mA | |
| Mount Type | Any | |
| Housing Colour | Grey | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Hazardous Area Certification | No | |
| Base Length | 333mm | |
| Base Width | 144mm | |
| Housing Material | ABS | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Steady Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP55 | ||
Current Type AC | ||
Number of Tones 1 | ||
Current Consumption 240mA | ||
Mount Type Any | ||
Housing Colour Grey | ||
Diameter 132mm | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Hazardous Area Certification No | ||
Base Length 333mm | ||
Base Width 144mm | ||
Housing Material ABS | ||
Standards/Approvals EAC, CE | ||
Tone Type Steady Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder SH-Series stands out for its robust and reliable performance, making it the preferred choice for industrial and general applications. Designed with precision in mind, this signal horn delivers a steady tone that effectively captures attention in demanding environments. Its comprehensive range includes both AC and DC nominal voltages, catering to various setup requirements. Built to endure, the device features a degree of protection rated at IP55, ensuring durability in challenging conditions. The sounder is engineered from premium ABS grey housing, providing both strength and aesthetic appeal. Furthermore, its versatile mounting options enhance installation flexibility, making it an indispensable tool across multiple sectors.
Designed for a steady tone, ideal for alerting in various environments
Crafted from robust ABS housing for enhanced durability
Offers multiple voltage options to suit diverse electrical systems
Features a compact design with space-efficient mounting capabilities
Related links
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
