AUER Signal H Series Series Electronic Sounder Any, IP55, AC 240V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-697
- Mfr. Part No.:
- 712100213
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP11,299.58
(exc. VAT)
PHP12,655.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,299.58 |
*price indicative
- RS Stock No.:
- 617-697
- Mfr. Part No.:
- 712100213
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP55 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Mount Type | Any | |
| Current Consumption | 120mA | |
| Housing Colour | Grey | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Base Length | 333mm | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Tone Type | Steady Tone | |
| Standards/Approvals | EAC, CE | |
| Base Width | 144mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP55 | ||
Current Type AC | ||
Number of Tones 1 | ||
Mount Type Any | ||
Current Consumption 120mA | ||
Housing Colour Grey | ||
Diameter 132mm | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Base Length 333mm | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Tone Type Steady Tone | ||
Standards/Approvals EAC, CE | ||
Base Width 144mm | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder from the SH Series is designed to deliver reliable and effective auditory signals for a variety of industrial applications. Offering a robust construction and a range of nominal voltages, this device ensures it can cater to diverse operational needs. With a high degree of protection rated at IP55, it stands up against harsh environmental conditions. The sounder emits a steady tone, capable of reaching a volume of 108 dB, making it suitable for situations where clear auditory alerts are essential. Its versatile mounting options provide flexibility, allowing installation in various settings, while thoughtful design elements enhance performance and longevity.
Solid ABS grey housing is both durable and appealing
Designed for effortless installation with various mounting options
Offers multiple voltage configurations to suit specific power requirements
Employs an effective giveaway technique for clear audio signaling
Related links
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
