AUER Signal H Series Series Electronic Sounder Any, IP65, AC 24V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-698
- Mfr. Part No.:
- 713100105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP23,452.04
(exc. VAT)
PHP26,266.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,452.04 |
*price indicative
- RS Stock No.:
- 617-698
- Mfr. Part No.:
- 713100105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Current Consumption | 1.200A | |
| Housing Colour | Grey | |
| Mount Type | Any | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 24V ac | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Base Length | 329mm | |
| Hazardous Area Certification | No | |
| Housing Material | Aluminium, Epoxy Powder Coated | |
| Tone Type | Steady Tone | |
| Standards/Approvals | CE, EAC | |
| Base Width | 144mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 1 | ||
Current Consumption 1.200A | ||
Housing Colour Grey | ||
Mount Type Any | ||
Diameter 132mm | ||
Maximum Supply Voltage 24V ac | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Base Length 329mm | ||
Hazardous Area Certification No | ||
Housing Material Aluminium, Epoxy Powder Coated | ||
Tone Type Steady Tone | ||
Standards/Approvals CE, EAC | ||
Base Width 144mm | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder SH-Series is designed for reliable performance in industrial and general applications. Engineered with a robust and well-developed technology, this sounder emits a clear and steady tone, ensuring it is an effective signaling solution. Its die-cast aluminum housing, coated with epoxy powder in a stylish grey finish, provides both durability and aesthetic appeal. Rated IP65 for protection against dust and water ingress, this sounder maintains its performance in a variety of environments. With a range of nominal voltages and configurations, it effortlessly adapts to your specific needs, making it an essential component for safety and alert systems in demanding situations.
Durable die-cast aluminum housing ensures long-lasting use
IP65 protection rating offers reassurance against environmental factors
Steady tone enhances audibility in noisy environments
Wide range of voltage options caters to various installation requirements
Related links
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
