AUER Signal H Series Series Electronic Sounder Any, IP55, AC 120V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-696
- Mfr. Part No.:
- 712100211
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP11,299.58
(exc. VAT)
PHP12,655.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,299.58 |
*price indicative
- RS Stock No.:
- 617-696
- Mfr. Part No.:
- 712100211
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP55 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Mount Type | Any | |
| Housing Colour | Grey | |
| Current Consumption | 200mA | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Hazardous Area Certification | No | |
| Base Length | 333mm | |
| Tone Type | Steady Tone | |
| Standards/Approvals | EAC, CE | |
| Base Width | 144mm | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP55 | ||
Current Type AC | ||
Number of Tones 1 | ||
Mount Type Any | ||
Housing Colour Grey | ||
Current Consumption 200mA | ||
Diameter 132mm | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Hazardous Area Certification No | ||
Base Length 333mm | ||
Tone Type Steady Tone | ||
Standards/Approvals EAC, CE | ||
Base Width 144mm | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder from the SH-Series is designed to deliver exceptional performance across industrial and general applications. This robust device not only features a well-engineered construction but also incorporates proven technology that ensures reliability in demanding environments. With its steady tone and impressive volume, it effectively captures attention, making it ideal for alerts and notifications. This sounder is also designed with user convenience in mind, offering mounting versatility and a comprehensive range of voltage options for seamless integration into various systems.
Designed for both industrial and general applications
Offers a consistent and steady tone for clear sound signaling
Compact and lightweight, ensuring easy installation and relocation
Compatible with a range of nominal voltages for tailored usage
Housing constructed from durable ABS grey material
Related links
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
