AUER Signal H Series Series Electronic Sounder Any, IP55, AC 48V ac, 1-Tone 108 dB @ 1m

Subtotal (1 unit)*

PHP11,299.58

(exc. VAT)

PHP12,655.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,299.58

*price indicative

RS Stock No.:
617-694
Mfr. Part No.:
712100108
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Electronic Sounder

IP Rating

IP55

Current Type

AC

Number of Tones

1

Current Consumption

500mA

Mount Type

Any

Housing Colour

Grey

Diameter

132mm

Maximum Supply Voltage

48V ac

Minimum Operating Temperature

-20°C

Sound Level at 1m

108dB

Maximum Operating Temperature

50°C

Series

H Series

Hazardous Area Certification

No

Base Length

333mm

Base Width

144mm

Tone Type

Steady Tone

Housing Material

ABS

Standards/Approvals

CE, EAC

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder from the SH-Series is engineered for both industrial and general applications, delivering reliable performance in diverse settings. This product not only boasts a robust design but has also been meticulously developed to ensure excellent sound output, making it the ideal choice for signaling and alerting purposes. Its degree of protection rated at IP55 guarantees durability in challenging environments, whilst the comprehensive range of available voltages caters to various operational needs. With mounting holes featuring steel inserts, installation is made easy and secure, ensuring a solid fit for long-term use.

Designed for versatility in multiple applications

Manufactured with durable materials for enhanced longevity

Optimized for different voltage requirements, offering flexibility

Provides a steady tone that is easily distinguishable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy