AUER Signal H Series Series Electronic Sounder Any, IP55, AC 24V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-693
- Mfr. Part No.:
- 712100105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP11,299.58
(exc. VAT)
PHP12,655.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,299.58 |
*price indicative
- RS Stock No.:
- 617-693
- Mfr. Part No.:
- 712100105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP55 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Mount Type | Any | |
| Housing Colour | Grey | |
| Current Consumption | 1.200A | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 24V ac | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Base Length | 333mm | |
| Hazardous Area Certification | No | |
| Base Width | 144mm | |
| Tone Type | Steady Tone | |
| Standards/Approvals | EAC, CE | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP55 | ||
Current Type AC | ||
Number of Tones 1 | ||
Mount Type Any | ||
Housing Colour Grey | ||
Current Consumption 1.200A | ||
Diameter 132mm | ||
Maximum Supply Voltage 24V ac | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Base Length 333mm | ||
Hazardous Area Certification No | ||
Base Width 144mm | ||
Tone Type Steady Tone | ||
Standards/Approvals EAC, CE | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust electromechanical sounder, ideal for both industrial and general applications, combines advanced technology with reliability. Engineered to deliver a steady tone at an impressive volume of 108 dB, it ensures your alerts are heard loud and clear. With a durable ABS grey housing, this sounder not only withstands challenging environments but also boasts a degree of protection rated at IP55, making it resistant to dust and water ingress. Whether mounted in a variety of configurations, its thoughtful design accommodates a wide range of nominal voltages, ensuring flexibility in applications. The sounder provides an efficient duty cycle of 100%, so you can trust it for continuous operation under demanding conditions. The product embodies innovative features while remaining user-friendly.
Constructed from high-quality ABS, ensuring longevity and durability
Features a versatile mounting option for easy installation
Offers various nominal voltage options for adaptable use
Designed for clear sound output in demanding environments
Robust construction provides increased protection from external elements
Related links
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
