AUER Signal H Series Series Electronic Sounder Any, IP65, AC 48V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-699
- Mfr. Part No.:
- 713100108
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP23,452.04
(exc. VAT)
PHP26,266.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,452.04 |
*price indicative
- RS Stock No.:
- 617-699
- Mfr. Part No.:
- 713100108
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Housing Colour | Grey | |
| Mount Type | Any | |
| Current Consumption | 500mA | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Hazardous Area Certification | No | |
| Base Length | 329mm | |
| Base Width | 144mm | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Steady Tone | |
| Housing Material | Epoxy Powder Coated, Aluminium | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 1 | ||
Housing Colour Grey | ||
Mount Type Any | ||
Current Consumption 500mA | ||
Diameter 132mm | ||
Maximum Supply Voltage 48V ac | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Hazardous Area Certification No | ||
Base Length 329mm | ||
Base Width 144mm | ||
Standards/Approvals EAC, CE | ||
Tone Type Steady Tone | ||
Housing Material Epoxy Powder Coated, Aluminium | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder offers exceptional performance with a well-designed approach that suits various industrial and general applications. Constructed with a die-cast aluminum housing and epoxy powder coating, it ensures durability and longevity even in demanding environments. The robust technology employed in this sounder has been thoroughly developed and proven, delivering reliable notifications when needed. With a consistent tone and impressive volume, this model provides a dependable solution where safety and alertness are paramount. Its IP65 rating guarantees protection against dust and water, making it ideal for both indoor and outdoor settings. Coupled with a range of nominal voltages and a high duty cycle, this sounder is a versatile option for modern operations.
Designed for durability in challenging conditions
The steady tone ensures clear auditory signals
IP65 rating guarantees reliable protection from environmental factors
Diverse voltage options increase adaptability for different settings
High duty cycle supports continuous operation
Related links
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
