Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- RS Stock No.:
- 870-731
- Mfr. Part No.:
- 0.602.494.608
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP95,229.01
(exc. VAT)
PHP106,656.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,229.01 |
*price indicative
- RS Stock No.:
- 870-731
- Mfr. Part No.:
- 0.602.494.608
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 0.5 → 3 Nm | |
| Drive Shape | Open Head | |
| Handle Type | Angled | |
| Motor Type | Brushless | |
| Overall Length | 468mm | |
| Battery Capacity | 2Ah | |
| Battery Voltage | 18V | |
| Maximum Torque Rating | 3nm | |
| Minimum Torque Rating | 0.5nm | |
| Weight | 1.7kg | |
| Overall Width | 77mm | |
| Overall Height | 70mm | |
| Standards/Approvals | No | |
| Series | 0.602.494 | |
| Speed | 520rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 0.5 → 3 Nm | ||
Drive Shape Open Head | ||
Handle Type Angled | ||
Motor Type Brushless | ||
Overall Length 468mm | ||
Battery Capacity 2Ah | ||
Battery Voltage 18V | ||
Maximum Torque Rating 3nm | ||
Minimum Torque Rating 0.5nm | ||
Weight 1.7kg | ||
Overall Width 77mm | ||
Overall Height 70mm | ||
Standards/Approvals No | ||
Series 0.602.494 | ||
Speed 520rpm | ||
- COO (Country of Origin):
- DE
The Bosch angle wrench is designed for precise screwdriving tasks, equipped with Advanced lithium-ion technology for optimal performance and efficiency.
Torque range for hard applications: 0.7 to 3 Nm
Variable speed control with a range of 50 to 520 rpm
Lightweight design at just 1.7 kg for enhanced usability
Integrated shut-off clutch for accurate screwdriving
Related links
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
- Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
