Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- RS Stock No.:
- 870-728
- Mfr. Part No.:
- 0.602.494.605
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP176,204.23
(exc. VAT)
PHP197,348.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,204.23 |
*price indicative
- RS Stock No.:
- 870-728
- Mfr. Part No.:
- 0.602.494.605
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 20 → 50 Nm | |
| Drive Shape | Open Head | |
| Handle Type | Angled | |
| Motor Type | Brushless | |
| Overall Length | 577mm | |
| Battery Capacity | 4Ah | |
| Battery Voltage | 18V | |
| Minimum Torque Rating | 20nm | |
| Maximum Torque Rating | 50nm | |
| Standards/Approvals | No | |
| Overall Width | 77mm | |
| Overall Height | 70mm | |
| Weight | 2.4kg | |
| Speed | 180rpm | |
| Series | 0.602.494 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 20 → 50 Nm | ||
Drive Shape Open Head | ||
Handle Type Angled | ||
Motor Type Brushless | ||
Overall Length 577mm | ||
Battery Capacity 4Ah | ||
Battery Voltage 18V | ||
Minimum Torque Rating 20nm | ||
Maximum Torque Rating 50nm | ||
Standards/Approvals No | ||
Overall Width 77mm | ||
Overall Height 70mm | ||
Weight 2.4kg | ||
Speed 180rpm | ||
Series 0.602.494 | ||
- COO (Country of Origin):
- DE
The Bosch high-performance angle wrench designed for trade and industry professionals, combining efficiency with Advanced lithium-ion technology for exemplary torque and speed control.
Torque range for hard tasks between 15 and 50 Nm
Operational speed spanning from 21 to 180 rpm
Weighs only 2.4 kg, enhancing manoeuvrability
Equipped with a 3/8 external square bit holder
Related links
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
- Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
