Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- RS Stock No.:
- 870-725
- Mfr. Part No.:
- 0.602.494.602
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP98,493.94
(exc. VAT)
PHP110,313.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,493.94 |
*price indicative
- RS Stock No.:
- 870-725
- Mfr. Part No.:
- 0.602.494.602
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 8 → 23 Nm | |
| Drive Shape | Open Head | |
| Handle Type | Angled | |
| Motor Type | Brushless | |
| Overall Length | 577mm | |
| Battery Capacity | 4Ah | |
| Battery Voltage | 18V | |
| Maximum Torque Rating | 23nm | |
| Minimum Torque Rating | 8nm | |
| Overall Height | 70mm | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Overall Width | 77mm | |
| Speed | 380rpm | |
| Series | 0.602.494 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 8 → 23 Nm | ||
Drive Shape Open Head | ||
Handle Type Angled | ||
Motor Type Brushless | ||
Overall Length 577mm | ||
Battery Capacity 4Ah | ||
Battery Voltage 18V | ||
Maximum Torque Rating 23nm | ||
Minimum Torque Rating 8nm | ||
Overall Height 70mm | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Overall Width 77mm | ||
Speed 380rpm | ||
Series 0.602.494 | ||
- COO (Country of Origin):
- DE
The Bosch high-performance angle wrench designed for professional use, offering precision screwdriving and enhanced torque capabilities with lithium-ion technology.
Torque range from 10 to 23 Nm for demanding applications
Speed settings from 38 to 380 rpm for versatility in tasks
Lightweight design at 2.2 kg for easy handling and manoeuvrability
Lithium-ion technology ensures longer battery life and reliability
Related links
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
- Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
