Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- RS Stock No.:
- 870-730
- Mfr. Part No.:
- 0.602.494.607
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP98,493.94
(exc. VAT)
PHP110,313.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,493.94 |
*price indicative
- RS Stock No.:
- 870-730
- Mfr. Part No.:
- 0.602.494.607
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 10 → 30 Nm | |
| Motor Type | Brushless | |
| Handle Type | Angled | |
| Drive Shape | Open Head | |
| Overall Length | 468mm | |
| Battery Capacity | 4Ah | |
| Minimum Torque Rating | 10nm | |
| Maximum Torque Rating | 30nm | |
| Battery Voltage | 18V | |
| Overall Width | 77mm | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Overall Height | 70mm | |
| Speed | 290rpm | |
| Series | 0.602.494 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 10 → 30 Nm | ||
Motor Type Brushless | ||
Handle Type Angled | ||
Drive Shape Open Head | ||
Overall Length 468mm | ||
Battery Capacity 4Ah | ||
Minimum Torque Rating 10nm | ||
Maximum Torque Rating 30nm | ||
Battery Voltage 18V | ||
Overall Width 77mm | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Overall Height 70mm | ||
Speed 290rpm | ||
Series 0.602.494 | ||
- COO (Country of Origin):
- DE
The Bosch high-performance angle wrench designed for professional use, offering precision screwdriving and enhanced torque capabilities with lithium-ion technology.
Torque range for hard applications is 10 to 30 Nm
Speed spans from 29 to 290 rpm, providing versatility for various tasks
Vibration emission Value is rated at 2.5 m/s², ensuring user comfort
The weight of 2.2 kg allows for easy handling during prolonged use
Related links
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
- Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
