Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
- RS Stock No.:
- 870-724
- Mfr. Part No.:
- 0.602.494.601
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP95,229.01
(exc. VAT)
PHP106,656.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,229.01 |
*price indicative
- RS Stock No.:
- 870-724
- Mfr. Part No.:
- 0.602.494.601
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 2 → 15 Nm | |
| Motor Type | Brushless | |
| Drive Shape | Open Head | |
| Handle Type | Angled | |
| Overall Length | 468mm | |
| Battery Capacity | 2Ah | |
| Maximum Torque Rating | 15nm | |
| Minimum Torque Rating | 2nm | |
| Battery Voltage | 18V | |
| Standards/Approvals | No | |
| Overall Height | 70mm | |
| Overall Width | 77mm | |
| Weight | 1.7kg | |
| Speed | 520rpm | |
| Series | 0.602.494 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 2 → 15 Nm | ||
Motor Type Brushless | ||
Drive Shape Open Head | ||
Handle Type Angled | ||
Overall Length 468mm | ||
Battery Capacity 2Ah | ||
Maximum Torque Rating 15nm | ||
Minimum Torque Rating 2nm | ||
Battery Voltage 18V | ||
Standards/Approvals No | ||
Overall Height 70mm | ||
Overall Width 77mm | ||
Weight 1.7kg | ||
Speed 520rpm | ||
Series 0.602.494 | ||
- COO (Country of Origin):
- DE
The Bosch angle wrench designed for precise screwdriving operations. It combines Advanced lithium-ion technology with robust features for optimal performance in demanding environments.
Torque ranges from 2 to 15 Nm for versatile applications
Speed adjustment from 50 to 520 rpm enhances control
Lightweight design at 1.7 kg for portability
Constructed with a shut-off clutch for increased safety
Related links
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
