Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
- RS Stock No.:
- 870-727
- Mfr. Part No.:
- 0.602.494.604
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP176,204.23
(exc. VAT)
PHP197,348.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,204.23 |
*price indicative
- RS Stock No.:
- 870-727
- Mfr. Part No.:
- 0.602.494.604
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 15 → 40 Nm | |
| Motor Type | Brushless | |
| Handle Type | Angled | |
| Drive Shape | Open Head | |
| Overall Length | 577mm | |
| Battery Capacity | 4Ah | |
| Maximum Torque Rating | 40nm | |
| Minimum Torque Rating | 15nm | |
| Battery Voltage | 18V | |
| Overall Width | 77mm | |
| Standards/Approvals | No | |
| Overall Height | 70mm | |
| Weight | 2.4kg | |
| Series | 0.602.494 | |
| Speed | 220rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 15 → 40 Nm | ||
Motor Type Brushless | ||
Handle Type Angled | ||
Drive Shape Open Head | ||
Overall Length 577mm | ||
Battery Capacity 4Ah | ||
Maximum Torque Rating 40nm | ||
Minimum Torque Rating 15nm | ||
Battery Voltage 18V | ||
Overall Width 77mm | ||
Standards/Approvals No | ||
Overall Height 70mm | ||
Weight 2.4kg | ||
Series 0.602.494 | ||
Speed 220rpm | ||
- COO (Country of Origin):
- DE
The Bosch angle wrench offers precise screwdriving capabilities, equipped with Advanced lithium-ion technology for enhanced performance in demanding tasks.
Torque range for hard applications is 20 to 40 Nm
Adjustable speed settings from 22 to 220 rpm
Lightweight design at 2.4 kg for easier handling
Battery-powered for flexibility and convenience
Related links
- Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
