Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- RS Stock No.:
- 870-729
- Mfr. Part No.:
- 0.602.494.606
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP176,204.23
(exc. VAT)
PHP197,348.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,204.23 |
*price indicative
- RS Stock No.:
- 870-729
- Mfr. Part No.:
- 0.602.494.606
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 25 → 60 Nm | |
| Drive Shape | Open Head | |
| Motor Type | Brushless | |
| Handle Type | Angled | |
| Overall Length | 577mm | |
| Battery Capacity | 4Ah | |
| Battery Voltage | 18V | |
| Maximum Torque Rating | 60nm | |
| Minimum Torque Rating | 25nm | |
| Overall Width | 77mm | |
| Standards/Approvals | No | |
| Overall Height | 70mm | |
| Weight | 2.4kg | |
| Speed | 120rpm | |
| Series | 0.602.494 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 25 → 60 Nm | ||
Drive Shape Open Head | ||
Motor Type Brushless | ||
Handle Type Angled | ||
Overall Length 577mm | ||
Battery Capacity 4Ah | ||
Battery Voltage 18V | ||
Maximum Torque Rating 60nm | ||
Minimum Torque Rating 25nm | ||
Overall Width 77mm | ||
Standards/Approvals No | ||
Overall Height 70mm | ||
Weight 2.4kg | ||
Speed 120rpm | ||
Series 0.602.494 | ||
- COO (Country of Origin):
- DE
The Bosch angle wrench designed for precision and efficiency, making it Ideal for a wide range of applications requiring torque adjustments and screwdriving capabilities.
Torque is adjustable from 20 to 60 Nm for varied applications
Speed ranges from 12 to 120 rpm, accommodating different tasks
Lightweight at 2.4 kg, enhancing user comfort and manoeuvrability
Includes an 18 V / 4.0 Ah lithium-ion battery for extended runtime
Related links
- Makita TD022DSE-UK TD022DSE-UK 7.2 V Cordless Screwdriver Type G - British 3-Pin
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
