TE Connectivity Female Crimp Pin Terminal, Contact Size 16 AWG, Wire Size 2mm²
- RS Stock No.:
- 795-420
- Mfr. Part No.:
- 638112-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP108,725.92
(exc. VAT)
PHP121,773.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP108,725.92 | PHP27.181 |
*price indicative
- RS Stock No.:
- 795-420
- Mfr. Part No.:
- 638112-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Pin Terminal | |
| Contact Size | 16 AWG | |
| Wire Size | 2mm² | |
| Current | 13A | |
| Series | 6381 | |
| Contact Type | Pin | |
| Length | 19.91mm | |
| Contact Plating | Tin | |
| Voltage | 600V | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Pin Terminal | ||
Contact Size 16 AWG | ||
Wire Size 2mm² | ||
Current 13A | ||
Series 6381 | ||
Contact Type Pin | ||
Length 19.91mm | ||
Contact Plating Tin | ||
Voltage 600V | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector provides superior rugged reliability and environmental sealing, designed to perform optimally in high-temperature applications while ensuring robust electrical connections and longevity in demanding industrial environments.
Accepts contact sizes up to 17 amps for durability and performance
Available in various cavity arrangements to meet specific application needs
Constructed from high-quality materials for excellent environmental resistance
Designed with built-in sealing to protect against moisture and contaminants
Related links
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- TE Connectivity Female Crimp Pin Contact Wire Size 2mm²
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Pin Contact Wire Size 1.4mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Male Pin Pin Terminal Wire Size 16AWG
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
