TE Connectivity Male Pin Pin Terminal, Contact Size Size 16, Wire Size 16AWG
- RS Stock No.:
- 786-422
- Mfr. Part No.:
- 2098252-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
PHP35,635.17
(exc. VAT)
PHP39,911.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,635.17 | PHP35.635 |
*price indicative
- RS Stock No.:
- 786-422
- Mfr. Part No.:
- 2098252-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Terminal | |
| Gender | Male | |
| Contact Size | Size 16 | |
| Wire Size | 16AWG | |
| Current | 13A | |
| Series | Ampseal 16 | |
| Contact Type | Pin | |
| Length | 23.21mm | |
| Contact Plating | Nickel | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Terminal | ||
Gender Male | ||
Contact Size Size 16 | ||
Wire Size 16AWG | ||
Current 13A | ||
Series Ampseal 16 | ||
Contact Type Pin | ||
Length 23.21mm | ||
Contact Plating Nickel | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Contact Material Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin contact is designed for rugged applications, providing reliability and environmental sealing. Its robust construction ensures dependable performance in harsh conditions, making it suitable for various industrial and commercial transportation needs.
Accepts contact size 14, supporting an operating current up to 14 amps
Built to perform effectively in temperatures ranging from -40°C to +125°C
Features an IP67 rating for immersion protection, ensuring no ingress of water
Durable design allows for a high cycle life, withstanding up to 50 mating cycles
Related links
- TE Connectivity Male Solder Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG
- TE Connectivity Female Solder Circular Connector Contact Wire Size 16AWG
- TE Connectivity Female Crimp Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG
