TE Connectivity Female Crimp Pin Contact, Contact Size 16 AWG, Wire Size 1.4mm²
- RS Stock No.:
- 796-445
- Mfr. Part No.:
- 350558-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP40,771.39
(exc. VAT)
PHP45,663.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP40,771.39 | PHP13.59 |
*price indicative
- RS Stock No.:
- 796-445
- Mfr. Part No.:
- 350558-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Female | |
| Contact Size | 16 AWG | |
| Wire Size | 1.4mm² | |
| Current | 15A | |
| Series | 3505 | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Female | ||
Contact Size 16 AWG | ||
Wire Size 1.4mm² | ||
Current 15A | ||
Series 3505 | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers robust wire-to-board connectivity with a Compact design, ensuring a reliable connection for various applications, particularly in home appliances requiring a robust power solution.
Compact design with a 19.4 mm mated height
Voltage rating of 300 VAC for demanding applications
Double lock plate design enhances reliability during use
Compatible with 24 to 16 AWG wires, ensuring flexibility in usage
Recognised under the Component Program of Underwriters Laboratories Inc
Related links
- TE Connectivity Female Crimp Pin Terminal Wire Size 2mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.6mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
