TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 302-548
- Mfr. Part No.:
- 38943-16L
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP94.37
(exc. VAT)
PHP105.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from December 07, 2026
- Plus 235 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP94.37 | - |
| 10 + | PHP86.86 | 7% |
*price indicative
- RS Stock No.:
- 302-548
- Mfr. Part No.:
- 38943-16L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 AWG | |
| Wire Size | 16AWG, 20AWG | |
| Current | 13A | |
| Series | 38943-16L | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 AWG | ||
Wire Size 16AWG, 20AWG | ||
Current 13A | ||
Series 38943-16L | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket Contact is gold-plated and designed for size 16 contact size. It supports 20–16 AWG or .5–1.5 mm² wire and features a crimp termination.
Size 16
13 A maximum current
Related links
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Deutsch Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- binder Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
