Phoenix Contact Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 558-645
- Mfr. Part No.:
- 1340888
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
PHP75,697.48
(exc. VAT)
PHP84,781.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP75,697.48 | PHP18.924 |
*price indicative
- RS Stock No.:
- 558-645
- Mfr. Part No.:
- 1340888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Wire Size | 16AWG, 20AWG | |
| Current | 6A | |
| Series | D3PC-MP-F | |
| Contact Type | Crimp | |
| Length | 4.5mm | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Wire Size 16AWG, 20AWG | ||
Current 6A | ||
Series D3PC-MP-F | ||
Contact Type Crimp | ||
Length 4.5mm | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact offers a reliable connection solution tailored for versatile electronic applications. Engineered from high quality materials, this product ensures optimal performance with a nominal current rating of 6 A. The efficient design accommodates conductor cross sections from AWG 20 to 16, making installation straightforward and effective. With a hot dip tin plated finish, it guarantees excellent corrosion resistance, enhancing longevity in various environments. Its compliant design meets stringent international standards, ensuring environmental safety and durability. Ideal for any professional looking to secure reliable connections, this product stands out for its ease of use and robust construction.
Designed for efficient crimping with precise material specifications
Offers flexibility in conductor cross section compatibility
Features a hot dip tin plated contact surface for enhanced durability
Environmentally compliant fulfilling EU RoHS and China RoHS requirements
Combines high performance with ease of installation
Manufactured with a focus on sustainability and safety standards
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Deutsch Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- binder Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 16AWG, 20 AWG
