TE Connectivity Female Crimp Pin Contact, Contact Size 14 AWG, Wire Size 2.5mm²
- RS Stock No.:
- 796-900
- Mfr. Part No.:
- 350707-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
PHP27,404.94
(exc. VAT)
PHP30,693.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP27,404.94 | PHP91.35 |
*price indicative
- RS Stock No.:
- 796-900
- Mfr. Part No.:
- 350707-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Pin Contact | |
| Contact Size | 14 AWG | |
| Current | 19A | |
| Wire Size | 2.5mm² | |
| Series | 3507 | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Pin Contact | ||
Contact Size 14 AWG | ||
Current 19A | ||
Wire Size 2.5mm² | ||
Series 3507 | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 600V | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity connector system provides reliable wire-to-board connections, facilitating efficient assembly processes for Compact electronic designs. Optimised for power applications, this connector assures performance in demanding environments.
Compact design featuring a 5.0 mm contact centreline enhances space efficiency
Robust construction ensures reliable connections in temperature ranges from -30°C to +105°C
Double lock plates prevent tangling and ensure secure contact retention
Colour-coded keying mechanism aids in preventing mismating during assembly
Related links
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Connector, Wire Size 2.5mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 1.4mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.82mm²
