TE Connectivity Female Crimp Pin Contact, Contact Size 18 AWG, Wire Size 0.84mm²
- RS Stock No.:
- 796-441
- Mfr. Part No.:
- 350418-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP45,674.13
(exc. VAT)
PHP51,155.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP45,674.13 | PHP9.135 |
*price indicative
- RS Stock No.:
- 796-441
- Mfr. Part No.:
- 350418-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Female | |
| Contact Size | 18 AWG | |
| Current | 13A | |
| Wire Size | 0.84mm² | |
| Series | 3504 | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Female | ||
Contact Size 18 AWG | ||
Current 13A | ||
Wire Size 0.84mm² | ||
Series 3504 | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity pin connector is a reliable electrical connector is designed for secure connections in various applications, providing robustness and convenience for wire-to-board applications.
Polarised design prevents mismating during assembly
Compact housing allows easy installation in tight spaces
Durable materials ensure long-lasting performance and reliability
Available in multiple configurations to suit diverse application needs
Related links
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.82mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 1.4mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
