TE Connectivity Female Crimp Pin Contact, Contact Size 14 AWG, Wire Size 2mm²
- RS Stock No.:
- 796-448
- Mfr. Part No.:
- 350687-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP299,494.53
(exc. VAT)
PHP335,433.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP299,494.53 | PHP59.899 |
*price indicative
- RS Stock No.:
- 796-448
- Mfr. Part No.:
- 350687-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Female | |
| Contact Size | 14 AWG | |
| Current | 19A | |
| Wire Size | 2mm² | |
| Series | 3506 | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Female | ||
Contact Size 14 AWG | ||
Current 19A | ||
Wire Size 2mm² | ||
Series 3506 | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for power applications, providing reliable wire-to-board connectivity with a 5.0 mm contact centreline. This solution ensures efficient assembly and prevents mismating.
Compact design with a low mated height for space-saving
Facilitates easier contact insertions through an audible click mechanism
Locking levers are shielded, reducing the risk of tangling
Features keying for enhanced assembly efficiency and reduced mismating
Rated for 300 VAC, supporting a current of up to 10A maximum
Related links
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
- TE Connectivity Female Crimp Pin Terminal Wire Size 2mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 1.4mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.82mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2mm², 4 mm²
