TE Connectivity Female Crimp Socket Contact, Contact Size 18 AWG, Wire Size 0.8mm²
- RS Stock No.:
- 795-121
- Mfr. Part No.:
- 350851-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
PHP365,947.67
(exc. VAT)
PHP409,861.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP365,947.67 | PHP48.793 |
*price indicative
- RS Stock No.:
- 795-121
- Mfr. Part No.:
- 350851-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| Contact Size | 18 AWG | |
| Current | 19A | |
| Wire Size | 0.8mm² | |
| Series | 3508 | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
Contact Size 18 AWG | ||
Current 19A | ||
Wire Size 0.8mm² | ||
Series 3508 | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides reliable connectivity for applications requiring robust power management. Designed for seamless integration, these connectors enhance the performance and reliability of electrical systems.
Compact design facilitates space-saving installations
Designed for high current applications with a maximum current rating of 10A
Features double lock plates, ensuring secure connections during operation
Accommodates wire sizes from 24-16 AWG, offering versatility in applications
Recognised under the Component Program of Underwriters Laboratories Inc
Related links
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.8mm², 1.4 mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.82mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
