TE Connectivity Female Crimp Socket Contact, Contact Size 14 AWG, Wire Size 2mm²
- RS Stock No.:
- 796-437
- Mfr. Part No.:
- 350415-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4000 units)*
PHP237,057.61
(exc. VAT)
PHP265,504.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP237,057.61 | PHP59.264 |
*price indicative
- RS Stock No.:
- 796-437
- Mfr. Part No.:
- 350415-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| Contact Size | 14 AWG | |
| Current | 13A | |
| Wire Size | 2mm² | |
| Series | 3504 | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
Contact Size 14 AWG | ||
Current 13A | ||
Wire Size 2mm² | ||
Series 3504 | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is a robust solution is designed for reliable power and signal connections within diverse applications. It offers a dependable Interface for reliable engagement, ensuring efficient performance across various electronic devices.
Polarised design enhances connector assembly safety and prevents mismating
Cavity identification simplifies installation and positioning during assembly
Low contact-mating force facilitates easy connection and disconnection
Related links
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2mm²
- TE Connectivity Female Crimp Pin Terminal Wire Size 2mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 5mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
