TE Connectivity Male Crimp Pin Terminal, Contact Size 0.784 in, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 679-806
- Mfr. Part No.:
- 776298-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
PHP19,883.96
(exc. VAT)
PHP22,270.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,883.96 | PHP49.71 |
*price indicative
- RS Stock No.:
- 679-806
- Mfr. Part No.:
- 776298-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Pin Terminal | |
| Contact Size | 0.784 in | |
| Wire Size | 14AWG, 18AWG | |
| Current | 13A | |
| Series | AMPSEAL 16 | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Pin Terminal | ||
Contact Size 0.784 in | ||
Wire Size 14AWG, 18AWG | ||
Current 13A | ||
Series AMPSEAL 16 | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Terminal designed for reliable wire termination in electrical systems requiring secure crimp connections. It accommodates 18 to 14 AWG copper wires and features a clean body design for streamlined integration. With gold plating for enhanced conductivity and corrosion resistance, it supports up to 13 amps of current. Ideal for applications in automotive, aerospace, and industrial environments.
Copper base material
Crimp termination
F crimp type
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
